Datasheets
WSLF2512L3000FEK by:

RES SMD 0.0003 OHM 1% 6W 2512

Part Details for WSLF2512L3000FEK by Vishay Dale

Overview of WSLF2512L3000FEK by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSLF2512L3000FEK

Part # Distributor Description Stock Price Buy
DISTI # 541-3118-ND
DigiKey RES SMD 300 UOHM 1% 6W 2512 Min Qty: 100 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $0.6531
$0.6531 Buy Now
DISTI # 70936866
RS RES 0.0003 OHM 6.0 W 1% 2512 SMD, BULK | Vishay Dale WSLF2512L3000FEK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.6000
$0.6000 RFQ

Part Details for WSLF2512L3000FEK

WSLF2512L3000FEK CAD Models

WSLF2512L3000FEK Part Data Attributes

WSLF2512L3000FEK Vishay Dale
Buy Now Datasheet
Compare Parts:
WSLF2512L3000FEK Vishay Dale RES SMD 0.0003 OHM 1% 6W 2512
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code unknown
Samacsys Manufacturer Vishay

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSLF2512L3000FEK by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSLF2512L3000FEK by Vishay Dale

Select Manufacturer
Which Manufacturer of WSLF2512L3000FEK would you like to use for your alert(s)?
  • Please alert me when WSLF2512L3000FEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSLF2512L3000FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSLF2512L3000FEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSLF2512L3000FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSLF2512L3000FEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSLF2512L3000FEK by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: