-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1735
|
Newark | Res, 0R01, 0.4W, 0603, Metal Strip, Resistance:0.01Ohm, Product Range:Wslp Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:1.6Mm Rohs Compliant: Yes |Vishay WSLP0603R0100FEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 903 |
|
$0.9570 | Buy Now |
DISTI #
26Y1057
|
Newark | Res, 0R01, 0.4W, 0603, Metal Strip, Resistance:0.01Ohm, Product Range:Wslp Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:1.6Mm Rohs Compliant: Yes |Vishay WSLP0603R0100FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.6570 | Buy Now |
DISTI #
WSLP0603R0100FEB
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 400 mW, 0603 [1608 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLP0603R0100FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 / $0.6508 | Buy Now |
DISTI #
08AJ1735
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 400 mW, 0603 [1608 Metric], Metal Strip, Power - Product that comes on tape, but is not reeled (Alt: 08AJ1735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Ammo Pack | 903 Partner Stock |
|
$0.9570 | Buy Now |
DISTI #
71-WSLP0603R0100FEB
|
Mouser Electronics | Current Sense Resistors - SMD .4watt .01ohm 1% RoHS: Compliant | 8765 |
|
$0.3210 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2130 | Buy Now |
DISTI #
69235651
|
Verical | Res Metal Strip 0603 0.01 Ohm 1% 0.4W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 903 |
|
$0.6376 / $0.6891 | Buy Now |
DISTI #
WSLP0603R0100FEB
|
TTI | Current Sense Resistors - SMD .4watt .01ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3310 / $0.3440 | Buy Now |
DISTI #
WSLP0603R0100FEB
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 400 mW, 0603 [1608 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLP0603R0100FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 / $0.6508 | Buy Now |
DISTI #
08AJ1735
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 400 mW, 0603 [1608 Metric], Metal Strip, Power - Product that comes on tape, but is not reeled (Alt: 08AJ1735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Ammo Pack | 903 Partner Stock |
|
$0.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP0603R0100FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP0603R0100FEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0632 V |
This table gives cross-reference parts and alternative options found for WSLP0603R0100FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP0603R0100FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP0603R0100FEK | Fixed Resistor, Metal Strip, 0.4W, 0.01ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSLP0603R0100FEB vs WSLP0603R0100FEK |
WSLP0603R0100FEA | Fixed Resistor, Metal Strip, 0.4W, 0.01ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSLP0603R0100FEB vs WSLP0603R0100FEA |