Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
RES 0.02 OHM 1% 1/2W 0805
Min Qty:
1
Lead time:
8 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
7797 In Stock
|
-
1
$1.0200
-
10
$0.8530
-
25
$0.8272
-
50
$0.7548
-
100
$0.6183
-
250
$0.5516
-
500
$0.4645
-
1,000
$0.3523
|
$0.3523 / $1.0200
|
Buy Now
|
|
|
RS
|
CURRENT SENSE, RESISTOR, WSLP0805.021%EBe3 | Vishay Dale WSLP0805R0200FEB
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Container:
Bulk
|
0
|
-
1,000
$1.1000
-
5,000
$1.0400
-
10,000
$0.9900
-
100,000
$0.9300
-
250,000
$0.8800
|
$0.8800 / $1.1000
|
RFQ
|
|
|
New Advantage Corporation
|
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1000
|
2000
|
-
1,000
$0.2929
-
2,000
$0.2733
|
$0.2733 / $0.2929
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Vishay Dale
RES SMD 0.02 OHM 1% 1/2W 0805
VS
-