Part Details for WSLP1206R0120FEK by Vishay Dale
Overview of WSLP1206R0120FEK by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP1206R0120FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP1206R0120FEK-ND
|
DigiKey | RES 0.012 OHM 1% 1W 1206 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7422 | Buy Now |
DISTI #
71589676
|
RS | CURRENT SENSE, RESISTOR, WSLP1206.0121%EKe3 | Vishay Dale WSLP1206R0120FEK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4680 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2800 |
|
$0.2800 / $0.3000 | Buy Now |