Part Details for WSLP20103L000FEK by Vishay Dale
Overview of WSLP20103L000FEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP20103L000FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP20103L000FEK-ND
|
DigiKey | RES 0.003 OHM 1% 2W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
94 In Stock |
|
$0.9250 / $1.6300 | Buy Now |
DISTI #
71589990
|
RS | CURRENT SENSE, RESISTOR, WSLP2010.0031%EKe3 | Vishay Dale WSLP20103L000FEK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1200 | RFQ |