-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP20106L000FEK
|
Avnet Americas | SMD Chip Resistor, 6 MOhm, ± 1%, 2 W, 2010 [5025 Metric], Metal Strip, High Power - Bulk (Alt: WSLP20106L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6183 / $1.4003 | Buy Now |
DISTI #
71-WSLP20106L000FEK
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .006ohms 1% RoHS: Compliant | 0 |
|
$0.2990 / $0.3160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0300 | Buy Now |
DISTI #
WSLP20106L000FEK
|
Avnet Americas | SMD Chip Resistor, 6 MOhm, ± 1%, 2 W, 2010 [5025 Metric], Metal Strip, High Power - Bulk (Alt: WSLP20106L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6183 / $1.4003 | Buy Now |
DISTI #
WSLP20106L000FEK
|
Avnet Abacus | SMD Chip Resistor, 6 MOhm, � 1%, 2 W, 2010 [5025 Metric], Metal Strip, High Power (Alt: WSLP20106L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP20106L000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP20106L000FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.11 V |