-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 9W, 0.0003ohm, 0.0519V, 5% +/-Tol, 175ppm/Cel, Surface Mount, 3921,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP3921L3000JEA
|
Avnet Americas | WSLP3921 .0003 5% EA (Alt: WSLP3921L3000JEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9990 / $1.2691 | Buy Now |
DISTI #
71-WSLP3921L3000JEA
|
Mouser Electronics | Current Sense Resistors - SMD 0.0003 ohm 5% RoHS: Compliant | 0 |
|
$0.9010 | Order Now |
DISTI #
WSLP3921L3000JEA
|
Avnet Abacus | SMD Chip Resistor, 0.3 MOhm, � 5%, 9 W, 3921 [1052 Metric], Metal Strip, High Power (Alt: WSLP3921L3000JEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP3921L3000JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP3921L3000JEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 9W, 0.0003ohm, 0.0519V, 5% +/-Tol, 175ppm/Cel, Surface Mount, 3921,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.7954 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 0.052 V |