-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 7 W, 1 %, 75 ppm, 0.001 ohm, SURFACE MOUNT, 4026, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4380-1-ND
|
DigiKey | RES 0.001 OHM 1% 7W NONSTANDARD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119 In Stock |
|
$1.1031 / $2.7100 | Buy Now |
DISTI #
71589153
|
RS | CURRENT SENSE, RESISTOR, WSLP4026.0011%EA | Vishay Dale WSLP40261L000FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.4200 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 7W, 0.001OHM, 0.0837V, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 4026 | 378 |
|
$1.0250 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP40261L000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSLP40261L000FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 7 W, 1 %, 75 ppm, 0.001 ohm, SURFACE MOUNT, 4026, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4026 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.68 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4026 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.0837 V |
This table gives cross-reference parts and alternative options found for WSLP40261L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP40261L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP40261L000FEK | Fixed Resistor, Metal Strip, 7W, 0.001ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026, CHIP | Vishay Intertechnologies | WSLP40261L000FEA vs WSLP40261L000FEK |
WSLP40261L000FEA | Fixed Resistor, Metal Strip, 7W, 0.001ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026, CHIP | Vishay Intertechnologies | WSLP40261L000FEA vs WSLP40261L000FEA |
WSLP40261L000FEB | Fixed Resistor, Metal Strip, 7W, 0.001ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026, CHIP | Vishay Intertechnologies | WSLP40261L000FEA vs WSLP40261L000FEB |