Part Details for WSLP40263L000FEA by Vishay Dale
Overview of WSLP40263L000FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP40263L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSLP40263L000FEACT-ND
|
DigiKey | RES 0.003 OHM 1% 5W NONSTANDARD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
455 In Stock |
|
$1.1031 / $2.8600 | Buy Now |
DISTI #
71589168
|
RS | CURRENT SENSE, RESISTOR, WSLP4026.0031%EA | Vishay Dale WSLP40263L000FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.4200 | RFQ |