Part Details for WSLT-03-2-19 by Essentra Components
Overview of WSLT-03-2-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLT-03-2-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4942
|
Newark | Cable Clamp, Nylon, Natural, 22.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:4.75Mm, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:22.4Mm, External Width:5Mm Rohs Compliant: Yes |Essentra Components WSLT-03-2-19 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2110 | Buy Now |
DISTI #
RPC1291-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.1371 / $0.1845 | Buy Now |
DISTI #
144-WSLT-03-2-19
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Locking Top,Natural, Wire Sdl,Locking Top,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1730 / $0.4200 | Order Now |
DISTI #
70913150
|
RS | Wire Saddle, Snap-In, Hinged Locking Top, Inside-H.55xW.64in, UL94V-0, PK1000 | Essentra Components WSLT-03-2-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1402 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 14 mm (0.550 in) - in)side Width 16.3 mm (0.640 in) RoHS: Compliant | 0 |
|
$0.1250 / $0.1672 | Buy Now |
DISTI #
RICWSLT-03-2-19
|
DB Roberts | WIRE SDL,LOCKING TOP,NATURAL | 0 |
|
RFQ |