Part Details for WSLT-9-01A-01 by Essentra Components
Overview of WSLT-9-01A-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLT-9-01A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4948
|
Newark | Cable Clamp, Nylon 6.6, Natural, 16.8Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:16.8Mm, External Width:5Mm Rohs Compliant: Yes |Essentra Components WSLT-9-01A-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.1570 | Buy Now |
DISTI #
RPC5439-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSHIN TURN Min Qty: 1000 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$0.1142 / $0.1537 | Buy Now |
DISTI #
144-WSLT-9-01A-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Lock Top,1/4 Turn Mnt,Nat, Wire Sdl,1/4 Turn Mount,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.1280 / $0.3100 | Order Now |
DISTI #
70913156
|
RS | Wire Saddle, 1/4 Turn, Hinged Locking Top, Inside-H.19xW.42in, UL94V-2, PK1000 | Essentra Components WSLT-9-01A-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1042 | Buy Now |
|
Bisco Industries | 680 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - in)side Height - 4.8 mm (0.190 in) - in)side Width - 10.7 mm (0.420 in) RoHS: Compliant | 0 |
|
$0.0915 / $0.1328 | Buy Now |
DISTI #
RICWSLT-9-01A-01
|
DB Roberts | WIRE SDL,LOCK TOP,1/4 TURN MNT | 0 |
|
RFQ |