-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.015 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLT-.015CT-ND
|
DigiKey | RES 0.015 OHM 1% 1W 2512 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3450 / $1.6600 | Buy Now |
DISTI #
70396894
|
RS | Metal Strip Low Ohmic Smnt Resistor 2512 Case 15mOhm +/-1% 1W +/-75ppm/degC | Vishay Dale WSLT2512R0150FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
New Advantage Corporation | WSLT Series 2512 0.015 Ohm 1 W �1 % �75 ppm/�C SMT Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.4437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLT2512R0150FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSLT2512R0150FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.015 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |
This table gives cross-reference parts and alternative options found for WSLT2512R0150FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLT2512R0150FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLT2512R0150FEA | Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLT2512R0150FEA vs WSLT2512R0150FEA |
WSLT2512R0150FEK | Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLT2512R0150FEA vs WSLT2512R0150FEK |
WSLT2512R0150FEB | Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLT2512R0150FEA vs WSLT2512R0150FEB |