-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 5 %, 500 ppm, 0.0001 ohm, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSMSB-.0001-ND
|
DigiKey | RES SHUNT 0.0001 OHM 5% 3W Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
34 In Stock |
|
$1.2329 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSMS2908L1000JK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSMS2908L1000JK
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 5 %, 500 ppm, 0.0001 ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Length | 29 mm | |
Package Style | Chassis Mount | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 1100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 0.0173 V |
This table gives cross-reference parts and alternative options found for WSMS2908L1000JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSMS2908L1000JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSMS2908L1000JE | Fixed Resistor, Metal Strip, 3W, 0.0001ohm, 0.0173V, 5% +/-Tol, 1100ppm/Cel, Chassis Mount, | Vishay Intertechnologies | WSMS2908L1000JK vs WSMS2908L1000JE |