WSR25L600FEA
Description: RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.0056 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT

Overview of WSR25L600FEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSR25L600FEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # WSR25L600FEA-ND
DigiKey RES 0.0056 OHM 1% 2W 4527 Min Qty: 1500 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.6946
$0.6946 Buy Now
DISTI # 71569186
RS Current Sense, WSR-2 .0056 1% EA e2 | Vishay Dale WSR25L600FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk 0
  • 1,500 $0.9400
$0.9400 RFQ

CAD Models for WSR25L600FEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSR25L600FEA by Vishay Dale

WSR25L600FEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 4527
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.41 mm
Package Length
11.56 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.0056 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
110 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. WSR25L600FEA
    Vishay Dale
    RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.0056 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT
    VS

Related Parts for WSR25L600FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSR25L600FEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSR25L600FEA by Vishay Dale

Select Manufacturer
Which Manufacturer of WSR25L600FEA would you like to use for your alert(s)?
  • Please alert me when WSR25L600FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSR25L600FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSR25L600FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSR25L600FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSR25L600FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSR25L600FEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: