WSR27L000FEB by:

Current Sensing Resistors 2watts 0.007ohms 1%

Part Details for WSR27L000FEB by Vishay Dale

Overview of WSR27L000FEB by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSR27L000FEB

Part # Distributor Description Stock Price Buy
DISTI # WSR27L000FEB-ND
DigiKey RES 0.007 OHM 1% 2W 4527 Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.6946
$0.6946 Buy Now
DISTI # 71569199
RS Current Sense, WSR-2 .007 1% EB e2 | Vishay Dale WSR27L000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.9400
$0.9400 RFQ

Part Details for WSR27L000FEB

WSR27L000FEB Part Data Attributes:

WSR27L000FEB Vishay Dale
Buy Now
Compare Parts:
WSR27L000FEB Vishay Dale Current Sensing Resistors 2watts 0.007ohms 1%
Part Life Cycle Code Active
Reach Compliance Code unknown
Samacsys Manufacturer Vishay

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSR27L000FEB by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSR27L000FEB by Vishay Dale

  • Please alert me when WSR27L000FEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSR27L000FEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSR27L000FEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSR27L000FEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSR27L000FEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSR27L000FEB by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: