-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 0.001 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSRB-.001CT-ND
|
DigiKey | RES 0.001 OHM 1% 3W 4527 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16122 In Stock |
|
$0.5303 / $1.4900 | Buy Now |
DISTI #
71569702
|
RS | Current Sense, WSR-3 .001 1% EA e2 | Vishay Dale WSR31L000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 | RFQ |
DISTI #
70397599
|
RS | Metal Strip Low Ohmic Smnt Resistor 4527 Case 1mOhm +/-1% 3W +/-110ppm/degC | Vishay Dale WSR31L000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
New Advantage Corporation | WSR Series 4527 3 W 0.001 Ohm �1% Surface Mount Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.6286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR31L000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR31L000FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 0.001 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 750 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.055 V |
This table gives cross-reference parts and alternative options found for WSR31L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR31L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR31L000FBA | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR31L000FEA vs WSR31L000FBA |
WSR31L000FEK | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR31L000FEA vs WSR31L000FEK |
WSR31L000FEA | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR31L000FEA vs WSR31L000FEA |
WSR31L000FTA | RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 0.001 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR31L000FEA vs WSR31L000FTA |
WSR31L000FEB | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR31L000FEA vs WSR31L000FEB |
WSR31L000FTA | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR31L000FEA vs WSR31L000FTA |