-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sensing Resistors 3watts 0.01ohms 1%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR3R0100FEB-ND
|
DigiKey | RES 0.01 OHM 1% 3W 4527 Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6025 | Buy Now |
DISTI #
71569779
|
RS | Current Sense, WSR-3 .01 1% EB e2 | Vishay Dale WSR3R0100FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 75 PPM, 0.01 OHM, SURFACE MOUNT, 4527 | 25 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR3R0100FEB
Vishay Dale
Buy Now
|
Compare Parts:
WSR3R0100FEB
Vishay Dale
Current Sensing Resistors 3watts 0.01ohms 1%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |