Part Details for WSR51L000FEK by Vishay Dale
Overview of WSR51L000FEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR51L000FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR51L000FEK-ND
|
DigiKey | RES 0.001 OHM 1% 5W 4527 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3782 | Buy Now |
DISTI #
71570322
|
RS | Current Sense, WSR-5 .001 1% EK e2 | Vishay Dale WSR51L000FEK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 | RFQ |
Part Details for WSR51L000FEK
WSR51L000FEK CAD Models
WSR51L000FEK Part Data Attributes
|
WSR51L000FEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR51L000FEK
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 0.001 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | All-Welded | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 750 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |
Alternate Parts for WSR51L000FEK
This table gives cross-reference parts and alternative options found for WSR51L000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR51L000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR51L000FEA | Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR51L000FEK vs WSR51L000FEA |
WSR51L000FEK | Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR51L000FEK vs WSR51L000FEK |