-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.02 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSRC-.02CT-ND
|
DigiKey | RES 0.02 OHM 1% 5W 4527 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3960 In Stock |
|
$1.0746 / $2.6400 | Buy Now |
DISTI #
71570670
|
RS | Current Sense, WSR-5 .02 1% EA e2 | Vishay Dale WSR5R0200FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 | RFQ |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.02 ohm, SURFACE MOUNT, 4527 | 4 |
|
$1.8630 / $2.0250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$2.0000 / $3.0800 | Buy Now |
|
New Advantage Corporation | WSR Series 4527 5 W 0.02 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR5R0200FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR5R0200FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.02 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.32 V |
This table gives cross-reference parts and alternative options found for WSR5R0200FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R0200FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR5R0200FTA | Fixed Resistor, Metal Strip, 5W, 0.02ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0200FEA vs WSR5R0200FTA |
WSR5R0200FBA | Fixed Resistor, Metal Strip, 5W, 0.02ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0200FEA vs WSR5R0200FBA |
WSR5R0200FTA | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.02 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR5R0200FEA vs WSR5R0200FTA |
WSR5R0200FTB | Fixed Resistor, Metal Strip, 5W, 0.02ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0200FEA vs WSR5R0200FTB |
WSR5R0200FEA | Fixed Resistor, Metal Strip, 5W, 0.02ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0200FEA vs WSR5R0200FEA |
WSR5R0200FEK | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.02 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR5R0200FEA vs WSR5R0200FEK |
WSR5R0200FEB | Fixed Resistor, Metal Strip, 5W, 0.02ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0200FEA vs WSR5R0200FEB |