Part Details for WSR5R0220DBA by Vishay Dale
Overview of WSR5R0220DBA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR5R0220DBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR5R0220DBA-ND
|
DigiKey | RES 0.022 OHM 0.5% 5W 4527 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3557 | Buy Now |
DISTI #
71570374
|
RS | Current Sense, WSR-5 .022 .5% B43 | Vishay Dale WSR5R0220DBA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0900 | RFQ |
Part Details for WSR5R0220DBA
WSR5R0220DBA CAD Models
WSR5R0220DBA Part Data Attributes
|
WSR5R0220DBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR5R0220DBA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 0.5 %, 75 ppm, 0.022 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.3317 V |
Alternate Parts for WSR5R0220DBA
This table gives cross-reference parts and alternative options found for WSR5R0220DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R0220DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR5R0220DTA | Fixed Resistor, Metal Strip, 5W, 0.022ohm, 0.3317V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0220DBA vs WSR5R0220DTA |
WSR5R0220DTA | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 0.5 %, 75 ppm, 0.022 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR5R0220DBA vs WSR5R0220DTA |
WSR5R0220DEB | Fixed Resistor, Metal Strip, 5W, 0.022ohm, 0.3317V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0220DBA vs WSR5R0220DEB |
WSR5R0220DBA | Fixed Resistor, Metal Strip, 5W, 0.022ohm, 0.3317V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0220DBA vs WSR5R0220DBA |
WSR5R0220DTB | Fixed Resistor, Metal Strip, 5W, 0.022ohm, 0.3317V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0220DBA vs WSR5R0220DTB |
WSR5R0220DEK | Fixed Resistor, Metal Strip, 5W, 0.022ohm, 0.3317V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0220DBA vs WSR5R0220DEK |
WSR5R0220DEK | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 0.5 %, 75 ppm, 0.022 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR5R0220DBA vs WSR5R0220DEK |