There are no models available for this part yet.
Overview of WSR5R1500FEA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSR5R1500FEA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSRC-.15CT-ND
|
DigiKey | RES 0.15 OHM 1% 5W 4527 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1783 In Stock |
|
$0.7538 / $1.9100 | Buy Now | |
DISTI #
71570782
|
RS | Current Sense, WSR-5 .15 1% EA e2 | Vishay Dale WSR5R1500FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $1.8700 | RFQ |
CAD Models for WSR5R1500FEA by Vishay Dale
Part Data Attributes for WSR5R1500FEA by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 4527
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.41 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Finish
|
Tin/Silver (Sn96Ag4)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.87 V
|
Alternate Parts for WSR5R1500FEA
This table gives cross-reference parts and alternative options found for WSR5R1500FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R1500FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR5R1500FBA | Fixed Resistor, Metal Strip, 5W, 0.15ohm, 0.866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R1500FEA vs WSR5R1500FBA |
WSR5R1500FBA | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR5R1500FEA vs WSR5R1500FBA |
WSR5R1500FTA | Fixed Resistor, Metal Strip, 5W, 0.15ohm, 0.866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R1500FEA vs WSR5R1500FTA |
WSR5R1500FTA | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR5R1500FEA vs WSR5R1500FTA |
WSR5R1500FTB | Fixed Resistor, Metal Strip, 5W, 0.15ohm, 0.866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R1500FEA vs WSR5R1500FTB |
Related Parts for WSR5R1500FEA
-
RHC2512FT47K0Fixed Resistors
-
WSR5R1500DEAMetal Strip Resistor
-
EMVY630ARA221MKE0SFixed Capacitors
-
IRFR9210PBFPower Field-Effect Transistors
-
SS36Rectifier Diodes
-
BM15B-SRSS-TB(LF)(SN)Headers and Edge Type Connectors
-
74406043220Fixed Inductors
-
STM32F105RBT6Microcontrollers
-
NCP1219BD65R2GSwitching Regulator or Controllers