Part Details for WTB60PR9J by AirBorn Inc
Overview of WTB60PR9J by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB60PR9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTB60PR9J
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row R Ang Plug Board Mount RoHS: Compliant | 4 |
|
$58.6300 / $72.7600 | Buy Now |
DISTI #
WTB60PR9J
|
TTI | Rectangular MIL Spec Connectors 2Row R Ang Plug Board Mount Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.5300 / $62.2300 | Buy Now |
DISTI #
ABNWTB60PR9J
|
Interstate Connecting Components | RIGHT ANGLE PLUG WITH MOUNTING EARS AND HDWR | 0 |
|
$33.2886 / $66.9913 | Buy Now |
Part Details for WTB60PR9J
WTB60PR9J CAD Models
WTB60PR9J Part Data Attributes
|
WTB60PR9J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB60PR9J
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302/61 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for WTB60PR9J
This table gives cross-reference parts and alternative options found for WTB60PR9J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB60PR9J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008218060753005 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTB60PR9J vs 008218060753005 |
PK10M-060P-THR-TGF | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | 3M Interconnect | WTB60PR9J vs PK10M-060P-THR-TGF |
105072060001861 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTB60PR9J vs 105072060001861 |
FAR-26-01-60-01-000 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | WTB60PR9J vs FAR-26-01-60-01-000 |
M55302/63E60M | Board Connector, 60 Contact(s), 2 Row(s), Male, Plug | IEH Corp | WTB60PR9J vs M55302/63E60M |
105061060106856 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | WTB60PR9J vs 105061060106856 |
FCN-745Q060-AU/0 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | WTB60PR9J vs FCN-745Q060-AU/0 |
FCR-01-01-60-01-000 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | WTB60PR9J vs FCR-01-01-60-01-000 |
PK10M-060P-SM4-TGF | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 3M Electronics | WTB60PR9J vs PK10M-060P-SM4-TGF |
HTMS-130-56-S-D-SM | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTB60PR9J vs HTMS-130-56-S-D-SM |