Part Details for WTDXA40SJTL-C45 by AirBorn Inc
Overview of WTDXA40SJTL-C45 by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTDXA40SJTL-C45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 2 |
|
$249.9900 | Buy Now |
Part Details for WTDXA40SJTL-C45
WTDXA40SJTL-C45 CAD Models
WTDXA40SJTL-C45 Part Data Attributes:
|
WTDXA40SJTL-C45
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTDXA40SJTL-C45
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |
Alternate Parts for WTDXA40SJTL-C45
This table gives cross-reference parts and alternative options found for WTDXA40SJTL-C45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTDXA40SJTL-C45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-147096-0 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | WTDXA40SJTL-C45 vs 2-147096-0 |
RSM-120-02-L-D-LC-K-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | WTDXA40SJTL-C45 vs RSM-120-02-L-D-LC-K-TR |
M55302/27-221 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER; WIRE WRAP, RECEPTACLE | TE Connectivity | WTDXA40SJTL-C45 vs M55302/27-221 |
1364001-3 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | WTDXA40SJTL-C45 vs 1364001-3 |
M55302/58-B40H | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | WTDXA40SJTL-C45 vs M55302/58-B40H |
6-147100-8 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | WTDXA40SJTL-C45 vs 6-147100-8 |
M55302/58LH40X | Board Connector, 40 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | WTDXA40SJTL-C45 vs M55302/58LH40X |
71973-2720 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | WTDXA40SJTL-C45 vs 71973-2720 |
71973-8420 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | WTDXA40SJTL-C45 vs 71973-8420 |
M55302/58-C40Y | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | WTDXA40SJTL-C45 vs M55302/58-C40Y |