Part Details for WTP-A20-30ML by Amec Thermasol
Overview of WTP-A20-30ML by Amec Thermasol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146514-10030MLF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch |
Price & Stock for WTP-A20-30ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4236-WTP-A20-30ML-ND
|
DigiKey | Thermal Putty, 2.0W/mk, 30ml Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
9 In Stock |
|
$39.0000 / $66.8000 | Buy Now |