There are no models available for this part yet.
Overview of WV108-2000.V1 by Eurotherm by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for WV108-2000.V1 by Eurotherm by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P5460
|
Newark | Isolating Signal Conditioner, Signal Conditioner Input:Current, Voltage, Signal Conditioner Output:Relay, No. Of Output Channels:2Channels, Accuracy:0.05%, Supply Voltage Min:9Vdc, Supply Voltage Max:30Vdc, Power Consumption:1.2W Rohs Compliant: Na |Eurotherm Controls WV108-2000.V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
71106867
|
RS | Signal Conditioner, Ultra SlimPak II, Input Limit Alarm, Current/Voltage In, 2-S | Eurotherm WV108-2000.V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$716.4300 / $796.0300 | Buy Now |