Part Details for WV128-2000.V1 by Eurotherm by Schneider Electric
Overview of WV128-2000.V1 by Eurotherm by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for WV128-2000.V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0332
|
Newark | Isolating Signal Conditioner, Signal Conditioner Input:Thermocouple, Signal Conditioner Output:Relay, No. Of Output Channels:2Channels, Accuracy:0.05%, Supply Voltage Min:9Vdc, Supply Voltage Max:30Vdc, Power Consumption:1.2W Rohs Compliant: Na |Eurotherm Controls WV128-2000.V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71107560
|
RS | Signal Conditioner, Ultra SlimPak II, Input Limit Alarm, Thermocouple In, 2-SPDT | Eurotherm WV128-2000.V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$669.6600 / $744.0600 | RFQ |