Part Details for WW-GIS190TS-G by Wah Wang Holdings (Hong Kong) Co Ltd
Overview of WW-GIS190TS-G by Wah Wang Holdings (Hong Kong) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WW-GIS190TS-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW-GIS190TS-G
|
TME | LED, SMD, 0603, green, 295÷650mcd, 1.6x0.8x0.7mm, 120°, 2.8÷3.6V Min Qty: 5 | 4690 |
|
$0.0479 / $0.1600 | Buy Now |
Part Details for WW-GIS190TS-G
WW-GIS190TS-G CAD Models
WW-GIS190TS-G Part Data Attributes
|
WW-GIS190TS-G
Wah Wang Holdings (Hong Kong) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WW-GIS190TS-G
Wah Wang Holdings (Hong Kong) Co Ltd
Single Color LED, Green, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAH WANG HOLDINGS (HONG KONG) CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |