Part Details for WW-WNA30TS-Q1 by Wah Wang Holdings (Hong Kong) Co Ltd
Overview of WW-WNA30TS-Q1 by Wah Wang Holdings (Hong Kong) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WW-WNA30TS-Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW-WNA30TS-Q1
|
TME | LED, SMD, 3528,PLCC2, white cold, 5.5÷6.5lm, 120°, 20mA, 2.8÷3.4V Min Qty: 5 | 0 |
|
$0.0550 / $0.1600 | RFQ |