Part Details for WW-WRA30TS-U1 by Wah Wang Holdings (Hong Kong) Co Ltd
Overview of WW-WRA30TS-U1 by Wah Wang Holdings (Hong Kong) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for WW-WRA30TS-U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW-WRA30TS-U1
|
TME | LED, SMD, 3528,PLCC2, white warm, 7.5÷8.5lm, 120°, 20mA, 2.8÷3.4V Min Qty: 5 | 19995 |
|
$0.0626 / $0.1490 | Buy Now |
Part Details for WW-WRA30TS-U1
WW-WRA30TS-U1 CAD Models
WW-WRA30TS-U1 Part Data Attributes
|
WW-WRA30TS-U1
Wah Wang Holdings (Hong Kong) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WW-WRA30TS-U1
Wah Wang Holdings (Hong Kong) Co Ltd
Single Color LED, Warm White, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAH WANG HOLDINGS (HONG KONG) CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 2550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.85 mm | |
Viewing Angle | 120 deg |