Part Details for WW-WTA30TS-U1 by Wah Wang Holdings (Hong Kong) Co Ltd
Overview of WW-WTA30TS-U1 by Wah Wang Holdings (Hong Kong) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WW-WTA30TS-U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-WW-WTA30TS-U1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 67200 |
|
RFQ |
Part Details for WW-WTA30TS-U1
WW-WTA30TS-U1 CAD Models
WW-WTA30TS-U1 Part Data Attributes
|
WW-WTA30TS-U1
Wah Wang Holdings (Hong Kong) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WW-WTA30TS-U1
Wah Wang Holdings (Hong Kong) Co Ltd
Single Color LED, White, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAH WANG HOLDINGS (HONG KONG) CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 2550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.85 mm | |
Viewing Angle | 120 deg |