Part Details for WW12DR040FTL by Walsin Technology Corporation
Overview of WW12DR040FTL by Walsin Technology Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WW12DR040FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8686
|
Newark | Smd Current Sense Resistor, Ww12D Series, 0.04 Ohm, 1 W, 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WW12DR040FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4169 |
|
$0.1920 / $0.3600 | Buy Now |
DISTI #
58Y7507
|
Newark | Smd Current Sense Resistor, Ww12D Series, 0.04 Ohm, 1 W, 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WW12DR040FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1310 | Buy Now |
DISTI #
77786241
|
Verical | Res Metal Foil 1206 0.04 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 603 Package Multiple: 1 | Americas - 4723 |
|
$0.1043 / $0.1258 | Buy Now |
DISTI #
WW12DR040FTL
|
TME | Resistor: power metal, sensing, SMD, 1206, 40mΩ, 1W, ±1%, -55÷155°C Min Qty: 5 | 4723 |
|
$0.0790 / $0.1950 | Buy Now |
DISTI #
2503048
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R04, 1%, 1 W, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4169 |
|
$0.2899 / $0.6751 | Buy Now |
DISTI #
2503048RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R04, 1%, 1 W, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 4169 |
|
$0.2899 / $0.4673 | Buy Now |
DISTI #
2498390
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R04, 1%, 1 W, 1206 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.1449 / $0.2840 | Buy Now |
DISTI #
2503048RL
|
Farnell | CURRENT SENSE RES, 0R04, 1%, 1 W, 1206 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 6 Days Container: Reel | 4169 |
|
$0.2561 / $0.3089 | Buy Now |
DISTI #
2503048
|
Farnell | CURRENT SENSE RES, 0R04, 1%, 1 W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 4169 |
|
$0.2561 / $0.3654 | Buy Now |
DISTI #
2498390
|
Farnell | CURRENT SENSE RES, 0R04, 1%, 1 W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1821 / $0.2511 | Buy Now |
Part Details for WW12DR040FTL
WW12DR040FTL CAD Models
WW12DR040FTL Part Data Attributes:
|
WW12DR040FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW12DR040FTL
Walsin Technology Corporation
Fixed Resistor, Metal Foil, 1W, 0.04ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |