Part Details for WY24J2ZM1 by Weipu Connector
Overview of WY24J2ZM1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WY24J2ZM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WY24J2ZM1
|
TME | Socket, WY24, male, PIN: 2, IP67, 25A, soldering, 500V, 4mm2, size 24 Min Qty: 1 | 0 |
|
$5.0000 / $8.6600 | RFQ |