Part Details for WY28J10ZZ1 by Weipu Connector
Overview of WY28J10ZZ1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WY28J10ZZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WY28J10ZZ1
|
TME | Socket, WY28, male, PIN: 10, IP67, 25A, soldering, 500V, 4mm2, size 28 Min Qty: 1 | 0 |
|
$6.1600 / $10.6400 | RFQ |