-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9723
|
Newark | Cap, 1000Pf, 440V, 20%, High K, Capacitance:1000Pf, Product Range:Wyo Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:250V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Vishay WYO102MCMBF0KR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5909 |
|
$0.2040 / $0.5410 | Buy Now |
DISTI #
43K5678
|
Newark | Ceramic Capacitor 1000Pf 440V, K4000, 20%, Radial, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:250V, Operating Temperature Min:-40°C, Series Name:Wyo Rohs Compliant: Yes |Vishay WYO102MCMBF0KR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
WYO102MCMBF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO102MCMBF0KR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3896 |
|
$0.1419 / $0.1802 | Buy Now |
DISTI #
75-WYO102MCMBF0KR
|
Mouser Electronics | Safety Capacitors 1000pF 250volts 20% RoHS: Compliant | 4528 |
|
$0.1470 / $0.5600 | Buy Now |
|
Future Electronics | WYO Series Ø6.5x4.5 mm 1 nF 440/250 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 10000Box |
|
$0.1490 / $0.1600 | Buy Now |
|
Future Electronics | WYO Series Ø6.5x4.5 mm 1 nF 440/250 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 2000 Container: Bag | 42Bag |
|
$0.1490 / $0.1600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 20±% | 1520 |
|
$0.2070 / $0.5175 | Buy Now |
DISTI #
WYO102MCMBF0KR
|
TTI | Safety Capacitors 1000pF 250volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Americas - 14000 In Stock |
|
$0.1400 / $0.1460 | Buy Now |
DISTI #
WYO102MCMBF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO102MCMBF0KR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3896 |
|
$0.1419 / $0.1802 | Buy Now |
DISTI #
WYO102MCMBF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO102MCMBF0KR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3896 |
|
$0.1419 / $0.1802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WYO102MCMBF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO102MCMBF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for WYO102MCMBF0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO102MCMBF0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYO102MCMTARKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMTARKR |
WYO102MCMCRBKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMCRBKR |
WYO102MCMDRUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMDRUKR |
WYO102MCMBRCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMBRCKR |
WYO102MCMBLAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMBLAKR |
WYO102MCMUARKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMUARKR |
WYO102MCMCRAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMCRAKR |
WYO102MCMBREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMBREKR |
WYO102MCMCF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMCF0KR |
WYO102MCMBD0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMBF0KR vs WYO102MCMBD0KR |