There are no models available for this part yet.
Overview of WYO103MCMLA0KR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WYO103MCMLA0KR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K6623
|
Newark | Wyo X440Y250Vac 10Nf ±20% K4000 E3 |Vishay WYO103MCMLA0KR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 | Buy Now | |
DISTI #
WYO103MCMLA0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO103MCMLA0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4756 / $0.7497 | Buy Now | |
DISTI #
75-WYO103MCMLA0KR
|
Mouser Electronics | Safety Capacitors WYO X440Y250VAC 10nF +/-20% K4000 e3 | 0 |
|
$0.6710 / $0.7240 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.7090 | Buy Now | ||
DISTI #
WYO103MCMLA0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.01 uF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: WYO103MCMLA0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |