Part Details for WYO472MCMLA0KR by Vishay Intertechnologies
Overview of WYO472MCMLA0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WYO472MCMLA0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6724
|
Newark | Wyo X440Y250Vac 4,7Nf ±20% K4000 E3 |Vishay WYO472MCMLA0KR RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 | Buy Now |
DISTI #
WYO472MCMLA0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO472MCMLA0KR) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1831 / $0.2890 | Buy Now |
DISTI #
75-WYO472MCMLA0KR
|
Mouser Electronics | Safety Capacitors WYO X440Y250VAC 4,7nF +/-20% K4000 e3 | 0 |
|
$0.2760 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 700 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2740 | Buy Now |
DISTI #
WYO472MCMLA0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: WYO472MCMLA0KR) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |