Part Details for X-882-F-2-V-24VDC 200PSI by Fabco-Air
Overview of X-882-F-2-V-24VDC 200PSI by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X-882-F-2-V-24VDC 200PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72236977
|
RS | Valve, direction control, hex body, 2 way NC, male bottom port, viton seals | Fabco-Air X-882-F-2-V-24VDC 200PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0000 | RFQ |