Part Details for X-SFP-H10GB-CU10M-R6-C by ATGBICS
Overview of X-SFP-H10GB-CU10M-R6-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for X-SFP-H10GB-CU10M-R6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-X-SFP-H10GB-CU10M-R6-C-ND
|
DigiKey | Compatible DAC 10G 10m Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
7745 In Stock |
|
$64.6000 / $76.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 10GBase-CU SFP+ (Passive Twinax 10m) | 21 |
|
RFQ |