Part Details for X1G0042610020 by Seiko Epson Corporation
Overview of X1G0042610020 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0042610020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2335
|
Newark | Osc, 125Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Epson X1G0042610020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$4.2200 / $6.3600 | Buy Now |
DISTI #
3783105RL
|
element14 Asia-Pacific | OSC, 125MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Reel | 33 |
|
$5.1521 | Buy Now |
DISTI #
3783105
|
element14 Asia-Pacific | OSC, 125MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 33 |
|
$5.1521 | Buy Now |
DISTI #
3783105
|
Farnell | OSC, 125MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 28 |
|
$5.0096 / $7.5645 | Buy Now |
DISTI #
3783105RL
|
Farnell | OSC, 125MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 28 |
|
$5.0096 / $5.5857 | Buy Now |