Filter Your Search
1 - 5 of 5 results
|
X1G004261002001
Seiko Epson Corporation
|
Check for Price | Yes | Active | 125 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004261002013
Seiko Epson Corporation
|
Check for Price | Yes | Active | 125 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5mm x 3.2mm x 1mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G004261002012
Seiko Epson Corporation
|
Check for Price | Yes | Active | 125 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5mm x 3.2mm x 1mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G004261002000
Seiko Epson Corporation
|
Check for Price | Yes | Active | 125 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD | 5mm x 3.2mm x 1mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G004261002011
Seiko Epson Corporation
|
Check for Price | Yes | Active | 125 MHz | 30 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD | 5mm x 3.2mm x 1mm | SEIKO EPSON CORP | unknown | Clock |