Part Details for X2-5.0-0-SP-SM by TE Connectivity
Overview of X2-5.0-0-SP-SM by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2-5.0-0-SP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2543
|
Newark | Heat-Shrink Tubing, 2:1, Black, 5.6Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.22", I.d. Supplied - Metric:5.6Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.1" Rohs Compliant: Yes |Te Connectivity X2-5.0-0-SP-SM Min Qty: 6 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$56.6700 / $59.2600 | Buy Now |
DISTI #
484-X2-5.0-0-SP-SM-100-ND
|
DigiKey | HEATSHRINK 0.220" BLACK Min Qty: 100 Lead time: 19 Weeks Container: Spool |
100 In Stock |
|
$0.5194 / $0.6544 | Buy Now |
DISTI #
484-X2-5.0-0-SP-SM-01-ND
|
DigiKey | X2-5.0-0-SP-SM 1=1M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$0.8903 / $1.5300 | Buy Now |
DISTI #
484-X2-5.0-0-SP-SM-50-ND
|
DigiKey | X2-5.0-0-SP-SM 1=50M Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6921 / $44.4200 | Buy Now |
DISTI #
484-X2-5.0-0-SP-SM-25-ND
|
DigiKey | X2-5.0-0-SP-SM 1=25M Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9278 / $22.3300 | Buy Now |
DISTI #
484-X2-5.0-0-SP-SM-05-ND
|
DigiKey | X2-5.0-0-SP-SM 1=5M Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6381 / $6.0600 | Buy Now |
DISTI #
EM7486-000
|
Avnet Americas | Heat Shrinkable Tubing Single Wall 2:1 Shrink Ratio #5 Size Polyolefin Black Spool - Tape and Reel (Alt: EM7486-000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$0.4778 / $0.5750 | Buy Now |
DISTI #
650-X2-5.0-0-SP-SM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves EM7486-000 RoHS: Compliant | 0 |
|
$0.4820 / $1.1300 | Order Now |
|
Onlinecomponents.com | X2-5.0-0-SP-SM RoHS: Compliant | 0 |
|
$0.3446 / $0.7974 | Buy Now |
DISTI #
EM7486-000
|
TTI | Heat Shrink Tubing & Sleeves X2-5.0-0-SP-SM RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Spool | Americas - 0 |
|
$0.4910 / $0.5140 | Buy Now |