Part Details for X2-5.0-0-SP by TE Connectivity
Overview of X2-5.0-0-SP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2-5.0-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2310
|
Newark | Heat-Shrink Tubing, 2:1, 5.6Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.221", I.d. Supplied - Metric:5.6Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:328Ft, Length - Metric:100M, Product Range:Swfr X2 Series Rohs Compliant: Yes |Raychem Te Connectivity X2-5.0-0-SP Min Qty: 6 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$42.3500 / $49.3500 | Buy Now |
DISTI #
02AC2310
|
Avnet Americas | Heat Shrink Tubing, Single Thin Wall, Flame Retardant, 2:1, 0.221 ", 5.6 mm, Black, 328 ft, 100 m - Cable Rools/Shrink Tubing (Alt: 02AC2310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$47.2500 / $61.6000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Single Thin Wall - 2:1 Shrink Ratio - 0.221 " (5.6 mm) - 328 ft (100 m) Length - Black. RoHS: Compliant |
5206 Partner Stock |
|
$0.4831 / $0.7769 | Buy Now |
DISTI #
EJ1484-000
|
TTI | Heat Shrink Tubing & Sleeves X2-5.0-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 1400 In Stock |
|
$0.4570 | Buy Now |
DISTI #
000000000005549093
|
Sager | Heat Shrink Tubing & Sleeves X2-5.0-0-SP Price Per Meter | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Single Thin Wall - 2:1 Shrink Ratio - 0.221 " (5.6 mm) - 328 ft (100 m) Length - Black. RoHS: Compliant |
5206 Partner Stock |
|
$0.4831 / $0.7769 | Buy Now |
Part Details for X2-5.0-0-SP
X2-5.0-0-SP CAD Models
X2-5.0-0-SP Part Data Attributes:
|
X2-5.0-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
X2-5.0-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |