Part Details for X24164SIT1 by Xicor Inc
Overview of X24164SIT1 by Xicor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for X24164SIT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1653 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for X24164SIT1
X24164SIT1 CAD Models
X24164SIT1 Part Data Attributes
|
X24164SIT1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24164SIT1
Xicor Inc
EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Additional Feature | 100000 ENDURANCE CYCLES; 100 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24164SIT1
This table gives cross-reference parts and alternative options found for X24164SIT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24164SIT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24164S8M | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24164SIT1 vs X24164S8M |
X24164SMT2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24164SIT1 vs X24164SMT2 |
X24164SM | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24164SIT1 vs X24164SM |
X24164S8MB | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24164SIT1 vs X24164S8MB |
ST24164M1TR | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | X24164SIT1 vs ST24164M1TR |
X24164ST1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24164SIT1 vs X24164ST1 |
X24164S8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24164SIT1 vs X24164S8 |
X24164SIT2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24164SIT1 vs X24164SIT2 |
ST24164M6TR | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | X24164SIT1 vs ST24164M6TR |
X24164ST4 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24164SIT1 vs X24164ST4 |