Part Details for X28C512D by Intersil Corporation
Overview of X28C512D by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for X28C512D
X28C512D CAD Models
X28C512D Part Data Attributes:
|
X28C512D
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X28C512D
Intersil Corporation
64KX8 EEPROM 5V, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C512D
This table gives cross-reference parts and alternative options found for X28C512D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C512D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C512DM | 64KX8 EEPROM 5V, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | Intersil Corporation | X28C512D vs X28C512DM |
X28C512P | 64KX8 EEPROM 5V, 90ns, PDIP32, PLASTIC, DIP-32 | Intersil Corporation | X28C512D vs X28C512P |
X28C512DM-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | X28C512D vs X28C512DM-90 |
FT28C512PI-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | X28C512D vs FT28C512PI-90 |
FT28C512P-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | X28C512D vs FT28C512P-90 |
FT28C512D-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | X28C512D vs FT28C512D-90 |
X28C512P-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | X28C512D vs X28C512P-90 |
X28C512PI-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | X28C512D vs X28C512PI-90 |
FT28C512DI-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | X28C512D vs FT28C512DI-90 |
X28C512PMB-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | X28C512D vs X28C512PMB-90 |