-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-X28HC256PIZ-15-ND
|
DigiKey | 32K X 8 EEPROM,CMOS,HIGH SPEED,P Min Qty: 312 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.3485 | Buy Now |
DISTI #
X28HC256PIZ-15
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin PDIP - Rail/Tube (Alt: X28HC256PIZ-15) RoHS: Compliant Min Qty: 312 Package Multiple: 13 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$31.2928 / $35.7280 | Buy Now |
DISTI #
968-X28HC256PIZ-15
|
Mouser Electronics | EEPROM 32K X 8 EEPROM CMOS RoHS: Compliant | 0 |
|
$32.3700 | Order Now |
|
Future Electronics | 32KX8 EEPROM 5V, 150ns, PDIP28 RoHS: Compliant pbFree: Yes Min Qty: 312 Package Multiple: 13 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$32.3700 / $33.2900 | Buy Now |
DISTI #
X28HC256PIZ-15
|
Avnet Silica | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin PDIP (Alt: X28HC256PIZ-15) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X28HC256PIZ-15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X28HC256PIZ-15
Renesas Electronics Corporation
256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E28.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |