Part Details for X2P2104KN1B0130120060ES0 by Songtian Electronics (STE)
Overview of X2P2104KN1B0130120060ES0 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2P2104KN1B0130120060ES0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-X2P2104KN1B0130120060ES0-ND
|
DigiKey | X2 275VAC 0.1UF 10% P=10MM W13*H Min Qty: 1 Lead time: 1 Weeks Container: Bag |
1878 In Stock |
|
$0.8690 / $2.6600 | Buy Now |
|
LCSC | 100nF 10% X2 275V PluginP10mm Safety Capacitors ROHS | 1558 |
|
$0.0237 / $0.0466 | Buy Now |