There are no models available for this part yet.
Overview of X2P2472KN1B0130110050ES0 by Songtian Electronics (STE)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for X2P2472KN1B0130110050ES0 by Songtian Electronics (STE)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4378-X2P2472KN1B0130110050ES0-ND
|
DigiKey | X2 275VAC 4700F 10% P=10MM W13*H Min Qty: 1 Lead time: 12 Weeks Container: Bag |
988 In Stock |
|
$0.7458 / $2.3500 | Buy Now |