Part Details for X2Q2103KN1B0130110050ES0 by Songtian Electronics (STE)
Overview of X2Q2103KN1B0130110050ES0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2Q2103KN1B0130110050ES0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-X2Q2103KN1B0130110050ES0-ND
|
DigiKey | X2 305VAC 10NF 10% P=10MM W13*H1 Min Qty: 1 Lead time: 1 Weeks Container: Bag |
935 In Stock |
|
$0.4363 / $1.2300 | Buy Now |