Part Details for X76F041AE by Xicor Inc
Overview of X76F041AE by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X76F041AE
X76F041AE CAD Models
X76F041AE Part Data Attributes:
|
X76F041AE
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X76F041AE
Xicor Inc
Flash, 512X8, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | PASS SECURE FLASH | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.31 mm | |
Memory Density | 4096 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.27 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for X76F041AE
This table gives cross-reference parts and alternative options found for X76F041AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X76F041AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F041AET1 | Flash, 512X8, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | Xicor Inc | X76F041AE vs X76F041AET1 |
X76F041AG | Flash, 512X8, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, EIAJ, SOIC-8 | IC Microsystems Sdn Bhd | X76F041AE vs X76F041AG |
X76F041A | Flash, 512X8, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | Xicor Inc | X76F041AE vs X76F041A |