Part Details for X76F041HE by Xicor Inc
Overview of X76F041HE by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X76F041HE
X76F041HE CAD Models
X76F041HE Part Data Attributes
|
X76F041HE
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X76F041HE
Xicor Inc
Flash, 512X8, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
Additional Feature | PASS SECURE FLASH | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 4096 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X76F041HE
This table gives cross-reference parts and alternative options found for X76F041HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X76F041HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F400WIG | Flash, 512X8, ROHS COMPLIANT, WAFER | IC Microsystems Sdn Bhd | X76F041HE vs X76F400WIG |
X76F400H-2.5 | Flash, 512X8, DIE | IC Microsystems Sdn Bhd | X76F041HE vs X76F400H-2.5 |
X76F400HI-2.5 | Flash, 512X8, DIE | Xicor Inc | X76F041HE vs X76F400HI-2.5 |
X76F400WI | Flash, 512X8, WAFER | Xicor Inc | X76F041HE vs X76F400WI |
X76F041WG-3 | Flash, 512X8, ROHS COMPLIANT, WAFER | IC Microsystems Sdn Bhd | X76F041HE vs X76F041WG-3 |
X76F041HE | Flash, 512X8, DIE | IC Microsystems Sdn Bhd | X76F041HE vs X76F041HE |
AT25040A-W1.8 | EEPROM, 512X8, Serial | Microchip Technology Inc | X76F041HE vs AT25040A-W1.8 |
X76F400HI-2.5 | Flash, 512X8, DIE | IC Microsystems Sdn Bhd | X76F041HE vs X76F400HI-2.5 |
X76F400W-2.5 | Flash, 512X8, WAFER | Xicor Inc | X76F041HE vs X76F400W-2.5 |
H1832CH | MASK ROM, 512X8, 1330ns, CMOS | Hughes Aircraft | X76F041HE vs H1832CH |